Littelfuse 437A Series Surface Mount Fuses

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 1.75A 63V 1206 Fast-Acting AEC-Q200 2.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses .75A 63V 1206 Fast-Acting AEC-Q200 3.674In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 600 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 1206 Fast-Acting AEC-Q200 1.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 24.130In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses .5A 63V 1206 Fast-Acting AEC-Q200 3.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 908 mOhms
Littelfuse Surface Mount Fuses 3A 32V 1206 Fast-Acting AEC-Q200 5.540In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 3 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 4A 32V 1206 Fast-Acting AEC-Q200 8.386In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 4 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape 22 mOhms
Littelfuse Surface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 3.889In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 209 mOhms
Littelfuse Surface Mount Fuses FUSE 63V FA 1206 5A AECQ 1.564In Stock
3.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q100 Reel, Cut Tape 15.9 mOhms
Littelfuse Surface Mount Fuses FUSE 35V FA 1206 7A AECQ 725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 7 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses FUSE 35V FA 1206 8A AECQ 1.791In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 8 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V 1206 Fast-Acting AEC-Q200 740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 2.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 43 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 262In Stock
3.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 318 mOhms
Littelfuse Surface Mount Fuses 2A 63V 1206 Fast-Acting AEC-Q200
2.996Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 62 mOhms