Littelfuse 408 Series Surface Mount Fuses

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1A 6.316In Stock
Min.: 1
Mult.: 1
Reel: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 260 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 2A 3.509In Stock
Min.: 1
Mult.: 1
Reel: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 65 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3A 4.499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 4A 2.473In Stock
Min.: 1
Mult.: 1
Reel: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 5A 2.871In Stock
Min.: 1
Mult.: 1
Reel: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 7A 3.109In Stock
Min.: 1
Mult.: 1
Reel: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 2.5A 3.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1.5A 923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 116 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3.5A 1.426In Stock
Min.: 1
Mult.: 1
Reel: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms