Littelfuse 398 Series Fuses with Leads - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 4A 526In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 4 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 12 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .315A 0 831In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 315 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 261 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .400A 0 1.265In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 400 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 186 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 2A 0 1.096In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 2 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 26 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 3.15A 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 3.15 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 16 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .500A 0 541In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 500 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 155 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 2.5A 0 1.819In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 2.5 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 21 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .125A 0 2.351In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 125 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 900 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 1A 0 1.263In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 1 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 65 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .250A 0 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 250 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 355 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .630A 0 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 630 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 115 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .800A 0 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 800 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 85 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 1.25A 0 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 1.25 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 48 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 1.6A 0 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 1.6 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 34 mOhms Ammo Pack