Littelfuse 313 Series Cartridge Fuses

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250V 1.25A Slo-Blo 2.849In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 1.25 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 30 Ohms
Littelfuse Cartridge Fuses 250V .1A Slo-Blo 3AG 995In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 100 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 43 Ohms
Littelfuse Cartridge Fuses 250V .75A Slo-Blo 3AG 2.004In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 750 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 621.5 mOhms
Littelfuse Cartridge Fuses 250V .15A Slo-Blo 3AG 1.098In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 150 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 20 Ohms
Littelfuse Cartridge Fuses 250V 3A Slo-Blo 9.018In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 3 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 59.25 mOhms
Littelfuse Cartridge Fuses 250V 1.8A Slo-Blo 1.111In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 1.8 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 141 mOhms
Littelfuse Cartridge Fuses 250V .2A Slo-Blo 3AG 921In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 200 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6.59 Ohms
Littelfuse Cartridge Fuses 32V 20A Slo-Blo 768In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 20 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Holder / Clip Clip - 55 C + 125 C Bulk 2.22 mOhms
Littelfuse Cartridge Fuses s250V .375A Slo-Blo 3AG 705In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 375 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 2.095 Ohms
Littelfuse Cartridge Fuses 250V 3.2A Slo-Blo 1.246In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 3.2 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 52.9 mOhms
Littelfuse Cartridge Fuses 250V .3A Slo-Blo 3AG 1.242In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 300 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 3.135 Ohms
Littelfuse Cartridge Fuses 250V .175A Slo-Blo 3AG 1.005In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 175 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 8.67 Ohms
Littelfuse Cartridge Fuses 250V 2.25A Slo-Blo 1.161In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 2.25 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 96.75 mOhms
Littelfuse Cartridge Fuses 250V .125A Slo-Blo 3AG 951In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 125 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 30 Ohms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 3AG 1.634In Stock
2.500On Order
Min.: 1
Mult.: 1

313 Glass Fuses 250 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 4.27 Ohms
Littelfuse Cartridge Fuses 250V .4A Slo-Blo 3AG 1.830In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 400 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.875 Ohms
Littelfuse Cartridge Fuses 250V .5A Slo-Blo 2.699In Stock
1.700Expected 3/31/2026
Min.: 1
Mult.: 1

313 Glass Fuses 500 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.26 Ohms
Littelfuse Cartridge Fuses 250V 1A Slo-Blo 3.868In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 1 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 375 mOhms
Littelfuse Cartridge Fuses 250V 1A Slo-Blo 3.059In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 1 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 375 mOhms
Littelfuse Cartridge Fuses 250V 2A Slo-Blo 3.738In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 2 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 116.85 mOhms
Littelfuse Cartridge Fuses 250V 2A Slo-Blo 5.069In Stock
1.000Expected 5/11/2026
Min.: 1
Mult.: 1

313 Glass Fuses 2 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 116.85 mOhms
Littelfuse Cartridge Fuses 250V 3A Slo-Blo 2.085In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 3 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 59.25 mOhms
Littelfuse Cartridge Fuses 250V 5A Slo-Blo 2.295In Stock
1.300Expected 4/27/2026
Min.: 1
Mult.: 1

313 Glass Fuses 5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 21.35 mOhms
Littelfuse Cartridge Fuses 32V 15A Slo-Blo 1.949In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 15 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Holder / Clip Clip - 55 C + 125 C Bulk 5.04 mOhms
Littelfuse Cartridge Fuses 250V 6.3A Slo-Blo 2.765In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 6.3 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 15.35 mOhms