Littelfuse 239 Series Cartridge Fuses

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250V .3A Slo-Blo 6.537In Stock
1,63 €
1,35 €
1,25 €
1,04 €
Min.: 1
Mult.: 1
239 Glass Fuses 300 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 2.3 Ohms
Littelfuse Cartridge Fuses 250V .75A Slo-Blo 3.415In Stock
1,27 €
1,06 €
0,98 €
0,809 €
Min.: 1
Mult.: 1
239 Glass Fuses 750 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 471 mOhms
Littelfuse Cartridge Fuses 250V 3.2A TL UL LBC 388In Stock
1,30 €
1,16 €
1,09 €
0,903 €
Min.: 1
Mult.: 1
239 Glass Fuses 2.5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 58.3 mOhms
Littelfuse Cartridge Fuses 250V 1.6A Slo-Blo 100In Stock
2,26 €
2,09 €
1,82 €
1,66 €
Min.: 1
Mult.: 1
239 Glass Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 100 A Board Mount Axial - 55 C + 125 C Bulk 120.5 mOhms
Littelfuse Cartridge Fuses 250V 1.25A Slo-Blo 412In Stock
2,26 €
2,09 €
1,99 €
1,61 €
Min.: 1
Mult.: 1
239 Glass Fuses 125 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Board Mount Axial - 55 C + 125 C Bulk 198 mOhms
Littelfuse Cartridge Fuses 250V 1.25A Slo-Blo 2.000In Stock
1,50 €
1,19 €
0,98 €
0,877 €
Min.: 1
Mult.: 1
239 Glass Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 198 mOhms
Littelfuse Cartridge Fuses 250V .125A 5X20 TL UL LBC 959In Stock
1,63 €
1,41 €
1,32 €
1,08 €
Min.: 1
Mult.: 1
239 Glass Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 198 mOhms
Littelfuse Cartridge Fuses 250V .100A 5X20 TL UL LBC 1.785In Stock
1,63 €
1,35 €
1,25 €
1,04 €
Min.: 1
Mult.: 1
239 Glass Fuses 100 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 17.3425 Ohms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 6.896In Stock
9.000Expected 2/24/2027
1,63 €
1,35 €
1,25 €
1,04 €
Min.: 1
Mult.: 1
239 Glass Fuses 250 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 3.07 Ohms
Littelfuse Cartridge Fuses 250V .4A Slo-Blo 3.971In Stock
1,32 €
1,13 €
1,04 €
0,858 €
Min.: 1
Mult.: 1
239 Glass Fuses 400 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 1.475 Ohms
Littelfuse Cartridge Fuses 250V .6A Slo-Blo 3.022In Stock
1,27 €
1,06 €
0,98 €
0,809 €
Min.: 1
Mult.: 1
239 Glass Fuses 600 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 699 mOhms
Littelfuse Cartridge Fuses 250V 1A Slo-Blo 4.501In Stock
3.900Expected 2/18/2027
1,33 €
1,11 €
0,946 €
0,701 €
Min.: 1
Mult.: 1
239 Glass Fuses 1 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 296.5 mOhms
Littelfuse Cartridge Fuses 250V 1A Slo-Blo 8.733In Stock
1,27 €
1,12 €
0,92 €
0,826 €
Min.: 1
Mult.: 1
239 Glass Fuses 1 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 296.5 mOhms
Littelfuse Cartridge Fuses 250V 2A Slo-Blo 14.471In Stock
100On Order
1,11 €
1,02 €
0,848 €
0,751 €
Min.: 1
Mult.: 1
239 Glass Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 94.25 mOhms
Littelfuse Cartridge Fuses 250V 2A Slo-Blo 7.002In Stock
1,06 €
0,972 €
0,809 €
0,679 €
Min.: 1
Mult.: 1
239 Glass Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 94.25 mOhms
Littelfuse Cartridge Fuses 250V 3A Slo-Blo 17.387In Stock
10.000On Order
1,11 €
1,02 €
0,848 €
0,74 €
Min.: 1
Mult.: 1
239 Glass Fuses 3 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 48.7 mOhms
Littelfuse Cartridge Fuses 250V 3A Slo-Blo 10.087In Stock
1,06 €
0,98 €
0,809 €
0,70 €
Min.: 1
Mult.: 1
239 Glass Fuses 3 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 48.7 mOhms
Littelfuse Cartridge Fuses 125V 4A Slo-Blo 3.047In Stock
2.300Expected 12/14/2026
1,18 €
1,08 €
0,903 €
0,823 €
Min.: 1
Mult.: 1
239 Glass Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 125 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 31.2 mOhms
Littelfuse Cartridge Fuses 125V 5A Slo-Blo 2.834In Stock
1,33 €
1,11 €
1,02 €
0,848 €
Min.: 1
Mult.: 1
239 Glass Fuses 5 A Time Delay / Slow Blow 5 mm x 20 mm 125 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 19.9 mOhms
Littelfuse Cartridge Fuses 250V 1.6A Slo-Blo 3.708In Stock
1,11 €
1,02 €
0,848 €
0,782 €
Min.: 1
Mult.: 1
239 Glass Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 120.5 mOhms
Littelfuse Cartridge Fuses 250V .150A 5X20 TL UL LBC 1.554In Stock
1,63 €
1,35 €
1,25 €
1,04 €
Min.: 1
Mult.: 1
239 Glass Fuses 150 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 8.1 Ohms
Littelfuse Cartridge Fuses 250V .2A Slo-Blo 45In Stock
2,63 €
2,18 €
2,02 €
1,68 €
Min.: 1
Mult.: 1
239 Glass Fuses 200 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Board Mount Axial - 55 C + 125 C Bulk 3.8725 Ohms
Littelfuse Cartridge Fuses 250V .2A Slo-Blo 185In Stock
1,76 €
1,51 €
1,38 €
1,15 €
Min.: 1
Mult.: 1
239 Glass Fuses 200 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 3.8725 Ohms
Littelfuse Cartridge Fuses 250V .2A Slo-Blo 900In Stock
1.000Expected 3/2/2027
1,63 €
1,35 €
1,25 €
1,04 €
Min.: 1
Mult.: 1
239 Glass Fuses 200 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 3.8725 Ohms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 1.046In Stock
1,70 €
1,55 €
1,30 €
1,14 €
Min.: 1
Mult.: 1
239 Glass Fuses 250 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 3.07 Ohms