Kamaya FCC Series Surface Mount Fuses

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Kamaya Surface Mount Fuses 0603 1A00 AB 11.406In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 1 A 36 VDC 35 A at 36 VDC 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 130 mOhms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 1.0A 4.597In Stock
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1 A 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0603 2A00 AB 13.889In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 2 A 36 VDC 35 A at 36 VDC 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 55 mOhms
Kamaya Surface Mount Fuses 0805 1A25 AD 10.491In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 1.25 A 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 0805 A630 AD 4.806In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 630 mA 50 VDC 50 A at 50 VDC 2 mm x 1.25 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 270 mOhms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 1.25A 3.944In Stock
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1.25 A 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0603 1A50 AB 3.440In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 1.5 A 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0603, 0.2A 20.729In Stock
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 200 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 2.0A 4.531In Stock
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 2 A 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 2.5A 140In Stock
20.000Expected 4/16/2026
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 2.5 A 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.4A 2.735In Stock
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 400 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0603 A500 AB 2.945In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 500 mA 36 VDC 35 A at 36 VDC 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 280 mOhms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.5A 2.107In Stock
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 500 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.63A 4.460In Stock
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 630 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0603 A750 AB 3.130In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 750 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 2.0A 4.945In Stock
5.000On Order
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 2 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses 0805 A400 AD 4.910In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 400 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 0805 A500 AD 7.930In Stock
4.800On Order
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 500 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 2A00 AD 3.703In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 2 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 2A50 AD 4.667In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 2.5 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 A315 AD 4.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 315 mA 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 A400 AD 4.914In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 400 mA 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms

Kamaya Surface Mount Fuses 0805 2A00 AD
70.300On Order
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 2 A 50 VDC 50 A at 50 VDC 2 mm x 1.25 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 55 mOhms
Kamaya Surface Mount Fuses CHIP FUSE 0603 0.15A
5.000On Order
Min.: 5.000
Mult.: 5.000
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 150 mA 50 VAC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel 4 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0603, 1.25A
11.920On Order
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1.25 A 36 VDC 0603 (1608 metric) - 55 C + 125 C