Eaton CC12H Series Surface Mount Fuses

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 1206, 12A CHIP FUSE 3.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.7 mOhms
Eaton Electronics Surface Mount Fuses 1206, 20A CHIP FUSE 4.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 mOhms
Eaton Electronics Surface Mount Fuses 375mA 63A High I2t chip fuses 5.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Medium / Normal Blow 375 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 30A 63V High I2t chip fuses 4.956In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Medium / Normal Blow 30 A 32 VDC 200 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.1 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 6.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 750 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 800 mOhms
Eaton Electronics Surface Mount Fuses 4.5A TR Chip Fuse 2.741In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4.5 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 28 mOhms
Eaton Electronics Surface Mount Fuses 1206, 8A CHIP FUSE 1.766In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Eaton Electronics Surface Mount Fuses 1206, 15A CHIP FUSE 1.160In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses 500mA 63V High I2t chip fuses 2.628In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Medium / Normal Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 1.546In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 11.5 mOhms
Eaton Electronics Surface Mount Fuses 1206, 10A CHIP FUSE 4.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 6.5 mOhms
Eaton Electronics Surface Mount Fuses 1206, 6A CHIP FUSE 2.320In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 15.5 mOhms
Eaton Electronics Surface Mount Fuses 3A TR Chip Fuse 3.244In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 3 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 45 mOhms
Eaton Electronics Surface Mount Fuses 4A TR Chip Fuse 4.912In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 250mA 63V High I2t chip fuses 1.933In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Medium / Normal Blow 250 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 25A 63V High I2t chip fuses 2.386In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Medium / Normal Blow 25 A 32 VDC 200 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses 1.5A TR Chip Fuse 163In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 218 mOhms
Eaton Electronics Surface Mount Fuses 2.5A TR Chip Fuse 1.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 79 mOhms
Eaton Electronics Surface Mount Fuses 2A TR Chip Fuse 2.037In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 100 mOhms
Eaton Electronics Surface Mount Fuses 5A TR Chip Fuse 597In Stock
3.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 23 mOhms
Eaton Electronics Surface Mount Fuses 3.5A TR Chip Fuse
5.984Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 3.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 37 mOhms