Bourns MF-USHT Series Resettable Fuses - PPTC

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 2.499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT SMD/SMT SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V 2.647In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT PCB Mount SMD/SMT 100 mA 36 V 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.16A/36V 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT PCB Mount SMD/SMT 160 mA 36 V 800 mA 20 A 6 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.20A/36V 1.733In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT PCB Mount SMD/SMT 200 mA 36 V 1 A 20 A 5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V 2.537In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT PCB Mount SMD/SMT 750 mA 24 V 2.25 A 20 A 680 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V 2.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT PCB Mount SMD/SMT 1.1 A 16 V 3.3 A 20 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.25A/12V 2.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT PCB Mount SMD/SMT 1.25 A 12 V 3.75 A 40 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.5A/12V 2.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT PCB Mount SMD/SMT 1.5 A 12 V 4.5 A 40 A 250 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.75A/12V 1.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-USHT PCB Mount SMD/SMT 1.75 A 12 V 40 A 170 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 2.0A/12V 1.882In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-USHT PCB Mount SMD/SMT 2 A 12 V 6 A 150 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 350MA-HD 20A MAX 4.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.2 Ohms 1210 (3225 metric) - 20 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 2.866In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT SMD/SMT SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 30V/0.16 687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 500MA-HD 20A MAX 681In Stock
21.000Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT SMD/SMT SMD/SMT 500 mA 30 VDC 2.5 A 20 A 1.6 Ohms 1210 (3225 metric) - 20 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel