Kamaya Surface Mount Fuses

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance

Kamaya Surface Mount Fuses 0805 2A00 AD 69.889In Stock
45.000Expected 11/27/2026
Cut Tape
0,086 €
0,053 €
0,044 €
0,04 €
Reel
0,024 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 2 A 50 VDC 50 A 2 mm x 1.25 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 55 mOhms
Kamaya Surface Mount Fuses 1206 2A50 AD 2.880In Stock
Cut Tape
0,198 €
0,146 €
0,121 €
0,112 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 2.5 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 1.25A 3.632In Stock
0,086 €
0,04 €
0,033 €
0,031 €
Min.: 1
Mult.: 1
FCC Surface Mount Fuses Fast Blow 1.25 A 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0603 A750 AB 2.900In Stock
10.000Expected 11/27/2026
Cut Tape
0,086 €
0,04 €
0,033 €
0,031 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 750 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses 0603 1A25 AB 4.780In Stock
Cut Tape
0,112 €
0,074 €
0,062 €
0,057 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 5.000
FCCR Surface Mount Fuses Fast Blow 1.25 A 50 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses 0805 A630 AD 14.264In Stock
20.000On Order
Cut Tape
0,086 €
0,052 €
0,043 €
0,04 €
Reel
0,024 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 630 mA 50 VDC 50 A 2 mm x 1.25 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 270 mOhms
Kamaya Surface Mount Fuses 1206 2A00 AD 2.430In Stock
5.000Expected 2/5/2027
Cut Tape
0,198 €
0,146 €
0,121 €
0,112 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 2 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0603, 0.2A 23.755In Stock
65.000On Order
0,086 €
0,04 €
0,033 €
0,031 €
Min.: 1
Mult.: 1
FCC Surface Mount Fuses Fast Blow 200 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0805 1A25 AD 9.711In Stock
5.000On Order
Cut Tape
0,086 €
0,053 €
0,044 €
0,04 €
Reel
0,024 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 1.25 A 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 A315 AD 4.128In Stock
5.000Expected 2/5/2027
Cut Tape
0,198 €
0,146 €
0,121 €
0,112 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 315 mA 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.63A 1.470In Stock
0,086 €
0,04 €
0,033 €
0,031 €
Min.: 1
Mult.: 1
FCC Surface Mount Fuses Fast Blow 630 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 1206 1A25 AD 1.708In Stock
Cut Tape
0,198 €
0,146 €
0,121 €
0,112 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 1.25 A 64 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 85 mOhms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.4A 1.267In Stock
15.000Expected 1/29/2027
0,086 €
0,04 €
0,033 €
0,031 €
Min.: 1
Mult.: 1
FCC Surface Mount Fuses Fast Blow 400 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0603 A500 AB 8.586In Stock
20.000On Order
Cut Tape
0,086 €
0,039 €
0,033 €
0,03 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 500 mA 36 VDC 35 A 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 280 mOhms
Kamaya Surface Mount Fuses 0805 A500 AD 5.094In Stock
10.000Expected 1/8/2027
Cut Tape
0,086 €
0,053 €
0,044 €
0,04 €
Reel
0,024 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 500 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya FHC32322ADTP
Kamaya Surface Mount Fuses 1206 3A15 AD 4.684In Stock
Cut Tape
0,189 €
0,145 €
0,13 €
0,12 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 5.000
FHC Surface Mount Fuses Fast Blow 3.15 A 32 VDC 1210 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya FHC32402ADTP
Kamaya Surface Mount Fuses 1206 4A00 AD 1.931In Stock
Cut Tape
0,189 €
0,145 €
0,13 €
0,12 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 5.000
FHC Surface Mount Fuses Fast Blow 4 A 32 VDC 1210 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya FCC20401ADTP
Kamaya Surface Mount Fuses 0805 A400 AD 4.189In Stock
Cut Tape
0,086 €
0,053 €
0,044 €
0,04 €
Reel
0,024 €
Min.: 1
Mult.: 1
: 5.000
FCC Surface Mount Fuses Fast Blow 400 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya FHC20502ADTP
Kamaya Surface Mount Fuses 0805 5A00 AD 3.491In Stock
Cut Tape
0,241 €
0,182 €
0,163 €
0,151 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 5.000
FHC Surface Mount Fuses Fast Blow 5 A 32 VDC 0805 (2012) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya FHC20322ADTP
Kamaya Surface Mount Fuses 0805 3A15 AD 4.750In Stock
Cut Tape
0,215 €
0,164 €
0,147 €
0,137 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 5.000
FHC Surface Mount Fuses Fast Blow 3.15 A 32 VDC 0805 (2012) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya FHC20402ADTP
Kamaya Surface Mount Fuses 0805 4A00 AD 32In Stock
5.000Expected 12/11/2026
Cut Tape
0,206 €
0,163 €
0,146 €
0,136 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 5.000
FHC Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 2 mm x 1.25 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 19 mOhms
Kamaya FHC16322ADTP
Kamaya Surface Mount Fuses 0603 3A15 AD 13.551In Stock
Cut Tape
0,181 €
0,134 €
0,111 €
0,102 €
Reel
0,061 €
Min.: 1
Mult.: 1
: 5.000
FHC Surface Mount Fuses Fast Blow 3.15 A 24 VDC 35 A 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 26 mOhms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 2.0A 3.136In Stock
0,086 €
0,071 €
0,069 €
Min.: 1
Mult.: 1
FCC Surface Mount Fuses Fast Blow 2 A 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 2.0A 3.107In Stock
0,086 €
0,053 €
0,044 €
0,04 €
Min.: 1
Mult.: 1
FCC Surface Mount Fuses Fast Blow 2 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Low ohm chip fuse, 0603, 0.15A Lead-Time 22 Weeks
0,086 €
0,074 €
0,062 €
0,057 €
Min.: 1
Mult.: 1
FCCR Surface Mount Fuses Fast Blow 150 mA 50 VDC 0603 (1608 metric) - 55 C + 125 C