U Series ESD Protection Diodes / TVS Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semitec ESD Protection Diodes / TVS Diodes 15V 250W 1.260In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 12.1 V SMD/SMT 22 V 15 V 13.6 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 27V 250W 1.026In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 21.8 V SMD/SMT 39.1 V 27 V 7.67 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 12V 250W 2.348In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 9.72 V SMD/SMT 17.3 V 12 V 17.3 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 18V 250W 1.617In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 14.5 V SMD/SMT 26.5 V 18 V 11.3 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 22V 250W 463In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 17.8 V SMD/SMT 31.9 V 22 V 9.4 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 33V 250W 1.064In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 26.8 V SMD/SMT 47.7 V 33 V 47.7 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 39V 250W 1.339In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 31.6 V SMD/SMT 56.4 V 39 V 5.32 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 47V 250W
3.110On Order
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 38.1 V SMD/SMT 67.8 V 47 V 4.42 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel