ESD Protection Diodes / TVS Diodes 300W DISCRETE SM
+1 image
SR05.TCT
Semtech
1:
2,50 €
13.979 In Stock
Mouser Part No
947-SR05.TCT
Semtech
ESD Protection Diodes / TVS Diodes 300W DISCRETE SM
13.979 In Stock
1
2,50 €
10
1,61 €
100
1,12 €
500
0,937 €
3.000
0,877 €
Buy
Min.: 1
Mult.: 1
Details
Unidirectional
2 Channel
5 V
SMD/SMT
9.8 V
6 V
SOT-143
25 A
500 W
10 pF
- 55 C
+ 125 C
SR
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes 300W DISCRETE SM
+1 image
SR12.TCT
Semtech
1:
2,11 €
1.877 In Stock
Mouser Part No
947-SR12.TCT
Semtech
ESD Protection Diodes / TVS Diodes 300W DISCRETE SM
1.877 In Stock
1
2,11 €
10
1,46 €
100
1,04 €
500
0,855 €
1.000
0,853 €
3.000
0,799 €
Buy
Min.: 1
Mult.: 1
Details
Unidirectional
2 Channel
12 V
SMD/SMT
31 V
13.3 V
SOT-143
16 A
500 W
10 pF
- 55 C
+ 125 C
SR
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes RAILCLAMP 2.8V TVS DIODE ARRAY
+1 image
SR2.8.TCT
Semtech
1:
2,37 €
11.070 In Stock
Mouser Part No
947-SR2.8.TCT
Semtech
ESD Protection Diodes / TVS Diodes RAILCLAMP 2.8V TVS DIODE ARRAY
11.070 In Stock
1
2,37 €
10
1,51 €
100
1,08 €
500
0,937 €
1.000
0,912 €
3.000
0,794 €
Buy
Min.: 1
Mult.: 1
Details
Bidirectional, Unidirectional
2 Channel
2.8 V
SMD/SMT
8.5 V
2.8 V
SOT-143
14 A
200 W
10 pF
8 kV
15 kV
- 55 C
+ 125 C
SR
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes RAILCLAMP 3.3V TVS DIODE ARRAY
+1 image
SR3.3.TCT
Semtech
1:
2,29 €
3.448 In Stock
Mouser Part No
947-SR3.3.TCT
Semtech
ESD Protection Diodes / TVS Diodes RAILCLAMP 3.3V TVS DIODE ARRAY
3.448 In Stock
1
2,29 €
10
1,72 €
100
1,07 €
500
0,972 €
3.000
0,877 €
6.000
View
1.000
0,929 €
6.000
0,85 €
Buy
Min.: 1
Mult.: 1
Details
Bidirectional, Unidirectional
2 Channel
3.3 V
SMD/SMT
15 V
2.8 V
SOT-143
10 A
150 W
10 pF
8 kV
15 kV
- 55 C
+ 125 C
SR
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes TVS ARRAY, RAILCLAMP, 70V, 3KT&R SOT-143
+1 image
SR70.TCT
Semtech
1:
0,765 €
10.817 In Stock
Mouser Part No
947-SR70.TCT
Semtech
ESD Protection Diodes / TVS Diodes TVS ARRAY, RAILCLAMP, 70V, 3KT&R SOT-143
10.817 In Stock
1
0,765 €
10
0,747 €
100
0,564 €
500
0,447 €
1.000
0,402 €
3.000
0,369 €
Buy
Min.: 1
Mult.: 1
Details
Unidirectional
2 Channel
70 V
SMD/SMT
7 V
85 V
SOT-143
14 A
200 W
10 pF
8 kV
15 kV
- 55 C
+ 125 C
SR
Reel, Cut Tape, MouseReel