SP3522 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 22kV 9.2V .15pF SOD882 131.919In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 7 V SMD/SMT 14.5 V 9.2 V SOD-882-2 2.5 A 0.15 pF 22 kV 22 kV - 45 C + 125 C SP3522 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 22kV 9.2V .15pF 0201 DFN 19.029In Stock
45.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 7 V SMD/SMT 14.5 V 9.2 V 0201 (0603 metric) 2.5 A 0.15 pF 22 kV 22 kV - 45 C + 125 C SP3522 Reel, Cut Tape, MouseReel