SP1003 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 30kV 65pF SPA 62.997In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-723-2 7 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1003 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 30KV 30pF 64.458In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-882-2 7 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1003 Reel, Cut Tape, MouseReel