CPDF12V Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Unidirctionl ESD Suppressor 12V DFN Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-323F 5 A 60 pF 30 kV 30 kV - 55 C + 125 C CPDF12V Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 1CH 12V UNI-DIRECTIONAL 1005 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-323F 5 A 120 W 60 pF 8 kV 16 kV - 55 C + 125 C CPDF12V Reel, Cut Tape, MouseReel