CPDF Series ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V,IF:1mA, Bidir 3.891In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD-323-2 5 A 75 W 15 pF 8 kV 16 kV - 40 C + 125 C CPDF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:24V,IF:1mA, Bidir 3.934In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 25 V SOD-323-2 1 A 47 W 10 pF 8 kV 16 kV - 40 C + 125 C CPDF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:12V,IF:1mA, Bidir Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 12 V SMD/SMT 25 V 13 V SOD-323-2 1 A 25 W 12 pF 8 kV 16 kV - 40 C + 125 C CPDF Reel, Cut Tape, MouseReel