References ESD Protection Diodes / TVS Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X1-DFN1006-2 T&R 10K
40.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 17 V 4.7 V X1-DFN1006-2 4 A 0.25 pF 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SOT23 T&R 3K 126.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 6.2 V SMD/SMT 8.7 V 6.51 V SOT23-3 2.76 A 24 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SOT23 T&R 3K Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 6.2 V SMD/SMT 8.7 V 6.51 V SOT23-3 2.76 A 24 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SOT23 T&R 3K Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 5.6 V SMD/SMT 8 V 5.88 V SOT23-3 3 A 24 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SOT23 T&R 3K Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 5.6 V SMD/SMT 8 V 5.88 V SOT23-3 3 A 24 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP SOD323 T&R 3K Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Bidirectional 1 Channel 18 V SMD/SMT 44 V 20 V SOD323-2 8 A 350 W 0.6 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X1-DFN1006-2 T&R 10K Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 10.000
Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 4.7 V X1-DFN1006-2 4 A 0.25 pF 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP SOD323 T&R 3K Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Bidirectional 1 Channel 15 V SMD/SMT 36.8 V 16.7 V SOD323-2 9.5 A 350 W 0.6 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel