ESD145B1W01005E6327XTSA1

Infineon Technologies
726-ESD145B1W01005E6
ESD145B1W01005E6327XTSA1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.240

Stock:
18.240 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,071 € 0,71 €
0,03 € 3,00 €
0,028 € 14,00 €
0,026 € 26,00 €
0,025 € 125,00 €
Full Reel (Order in multiples of 15000)
0,025 € 375,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
18 V
SMD/SMT
12.5 V
18.5 V
WLL-2-2
3.5 A
21 W
0.2 pF
18 kV
18 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Product: TVS Diodes
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: ESD145-B1-W01005 E6327 SP001662142
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD133/ESD144/ESD145 Low-Capacitance ESD Devices

Infineon Technologies ESD133/ESD144/ESD145 Low-Capacitance ESD Devices are transient voltage suppressors with bi-directional and symmetric I/V characteristics for optimised design and assembly. These ESD devices feature small form factor, very low reverse current, 0.2pF line capacitance, and ESD/transient protections as per IEC61000-4-2 (ESD), IEC61000-4-4 (EFT), and IEC61000-4-5 (Surge). The ESD133 devices are ideal for USB 3.0/3.1, HDMI, DisplayPort, Thunderbolt, and Mobile HDMI link. The ESD144 and ESD145 devices are ideal for ESD protection of RF signal lines in near-field communication (NFC) applications.