SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 2.214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 1.439In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,22V 5%,BIDIR,SMB TVS 3.059In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMB (DO-214AA) 16.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 5.911In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 21.7 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,33V 5%,BIDIR,SMB TVS 825In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS 5.346In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 8.145In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 6.127In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 100V, 162V, Reel 13" 30.499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 30V 72.221In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 70V, 113V, Reel 13" 54.345In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMB (DO-214AA) 5.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 9V, 15.4V, Reel 13" 27.453In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 13.0V 17.126In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 220volts 1uA 1 Amps Uni-Dir 13.863In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMB (DO-214AA) 1.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 75volts 5uA 4.9 Amps Uni-Dir 18.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 12.975In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 200V, 324V, Reel 13" 29.358In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 40V 28.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - CA 6.5V 41.118In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - CA 7V 29.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMB (DO-214AA) 50 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 150volts 5uA 2.5 Amps Bi-Dir 42.783In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 20.5 Amps Uni-Dir 20.033In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350volts 1uA 0.9Amps Uni-Dir 11.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 24V 800W Bidir TransZorb 5% Tol 8.769In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Bidirect 18.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 22V Unidirect 14.162In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel