PDIP-8 ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1.400In Stock
3,64 €
2,40 €
1,92 €
1,67 €
Min.: 1
Mult.: 1
Bidirectional 6 Channel 30 V DIP PDIP-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C TVS Diodes SP723 Tube

Texas Instruments ESD Protection Diodes / TVS Diodes Dual USB Port 1.098In Stock
4,60 €
3,03 €
2,47 €
2,08 €
Min.: 1
Mult.: 1
Unidirectional 4 Channel 3.3 V DIP 7 V PDIP-8 60 W 35 pF - 40 C + 85 C TVS Diodes SN65240 Tube

Texas Instruments ESD Protection Diodes / TVS Diodes Dual USB Port 90In Stock
4,23 €
3,41 €
3,40 €
2,77 €
Min.: 1
Mult.: 1
Unidirectional 4 Channel 3.3 V DIP 7 V PDIP-8 60 W 35 pF 0 C + 70 C TVS Diodes SN75240 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1.007In Stock
3,13 €
2,01 €
1,63 €
1,44 €
Min.: 1
Mult.: 1
Bidirectional 6 Channel 30 V DIP PDIP-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C TVS Diodes SP721 Tube