ESDS312DBVR

Texas Instruments
595-ESDS312DBVR
ESDS312DBVR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual 4.5-pF 3.6-V +/ -30-kV ESD protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.977

Stock:
2.977
Can Dispatch Immediately
On Order:
6.000
Expected 4/10/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,333 € 3,33 €
0,212 € 21,20 €
0,173 € 86,50 €
0,144 € 144,00 €
Full Reel (Order in multiples of 3000)
0,122 € 366,00 €
0,116 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
3.6 V
SMD/SMT
6.5 V
5.5 V
SOT-23-5
25 A
170 W
4.5 pF
30 kV
30 kV
- 40 C
+ 125 C
ESDS312
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.6 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ESDS31x TVS ESD Protection Diode Arrays

Texas Instruments ESDS31x TVS ESD Protection Diode Arrays are for Ethernet, USB, and general purpose data line surge protection up to 25A (8/20µs). The ESDS31x devices are unidirectional and are rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The devices feature a 4.5pF IO capacitance per channel, making them ideal for protecting high-speed interfaces such as Ethernet 10/100/1000, USB 2.0, and GPIO. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events.