Texas Instruments ESD2CANFD24 Series ESD Protection Diodes / TVS Diodes

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes Dual 2.5pF +/-24-V + /-25-kV ESD protec 6.536In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 37 V 25.5 V SC-59-3 (SOT-23-3) 3.5 A 133 W 2.5 pF - 55 C + 150 C ESD2CANFD24 AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive dual 2. 5 pF +/-24-V 25-kV E 8.022In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 37 V 25.5 V SC-59-3 (SOT-23-3) 3.5 A 133 W 2.5 pF - 55 C + 150 C ESD2CANFD24 AEC-Q101 Reel, Cut Tape, MouseReel