Panjit P2AL-AU Series ESD Protection Diodes / TVS Diodes

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,10V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123FL 11.8 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123FL 11.8 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,11V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SOD-123FL 11 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 11V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SOD-123FL 11 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,12V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123FL 10.1 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123FL 10.1 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,13V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-123FL 9.3 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 13V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-123FL 9.3 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,14V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-123FL 8.6 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 14V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-123FL 8.6 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,15V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SOD-123FL 8.2 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 15V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SOD-123FL 8.2 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,16V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SOD-123FL 7.7 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 16V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SOD-123FL 7.7 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,17V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SOD-123FL 7.2 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 17V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SOD-123FL 7.2 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,18V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-123FL 6.8 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 18V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-123FL 6.8 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,20V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123FL 6.2 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 20V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123FL 6.2 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,22V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V SOD-123FL 5.6 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 22V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V SOD-123FL 5.6 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,24V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SOD-123FL 5.1 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 24V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SOD-123FL 5.1 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,26V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SOD-123FL 4.8 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel