Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes

Results: 5.492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 150W TVS SOD-323HE-B 4.908In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 111 V SOD-323HE-B 1 A 150 W - 55 C + 155 C Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 4.685In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA (DO-214AC) SMAJP4KE39CAQ Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 2.030In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA (DO-214AC) SMAJ36CAQ Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB (DO-214AA) SMBJ54CAQ Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB (DO-214AA) SMBJ7.5CAQ Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Prot Device, TVS 5000W,77.4V 1.839In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 175 C 5.0SMLJ48A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 1500W 21.7A 24.657In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 43.6 V Axial 70.1 V 48.5 V DO-201-2 21.4 A 1.5 kW - 55 C + 175 C 1.5KE51CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 45.4V 3000W 66A 5.562In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW - 55 C + 175 C SMLJ28A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes UNI-DIR 3000W 24.4V 3.419In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 205 A 5 kW - 55 C + 175 C 5.0SMLJ15A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Prot Device, TVS 5000W,58.1V 2.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW - 55 C + 175 C 5.0SMLJ36CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 10.5V 600W 58.1A 15.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 58.1 A 600 W - 65 C + 150 C SMBJP6KE6.8A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes DIODE TVS 15KW 58V BI-DIR R-6 303In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 58 V Axial 94 V 64.4 V R6-2 160 A 15 kW - 55 C + 175 C 15KP58CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 137V 1500W 11.1A 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMC (DO-214AB) 11.1 A 1.5 kW - 55 C + 175 C SMCJ1.5KE100CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 53.3V 3000W 56.2A 5.297In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 55 C + 175 C SMLJ33CA Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 300W 45.433In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6.2 V SC-59-3 (SOT-23-3) 12 A 300 W 110 pF 8 kV 15 kV - 55 C + 150 C SM05 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 2500A ,TVS,SMG 110Vbr 5uA 80Vrwm 1.265In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Bidirectional 1 Channel 80 V SMD/SMT 130 V 90 V 2.5 kA 1500 pF - 55 C + 125 C SMGJ80CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 1500W 7.3A 900In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 128 V Axial 207 V 143 V DO-201-2 7.2 A 1.5 kW - 55 C + 175 C 1.5KE150CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,5V,SOD-323 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6 V SOD-323-3 24 A 400 W 50 pF 30 kV 30 kV - 55 C + 150 C ESDSB5V0D3B AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 600W 7.1A 3.586In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 53 V Axial 85 V 58.9 V DO-15 (DO-204AC) 7.1 A 600 W - 55 C + 175 C P6KE62CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor 2.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 495 V SMD/SMT 760 V 522.5 V SMC (DO-214AB) 2 A 1.5 kW - 55 C + 175 C SMCJ1.5KE550A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 12.1V 1500W 125.6A 668In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMC (DO-214AB) 125.6 A 1.5 kW - 55 C + 175 C SMCJ1.5KE8.2CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor 2.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMF6.5CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes UNI-DIR 1500W 49.7A 681In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Unidirectional 1 Channel 18.8 V Axial 30.6 V 20.9 V DO-201-2 49 A 1.5 kW - 55 C + 175 C 1.5KE22A Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes UNI-DIR 1500W 30.5A 858In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-201-2 30 A 1.5 kW - 55 C + 175 C 1.5KE36A Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V&36V ESD Protectio n Device, 7.151In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 5.5 V, 36 V SMD/SMT 20 V, 75 V 6.5 V DFN-1616-6 5 A 100 W 100 pF 20 kV 25 kV - 55 C + 125 C ESDLC3603P3 Reel, Cut Tape