Littelfuse 30KPA Series ESD Protection Diodes / TVS Diodes

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 378In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 84 V Axial 139.2 V 93.8 V P600-2 217.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 607In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 90 V Axial 146.4 V 100.5 V P600-2 207 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 175In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 90 V Axial 146.4 V 100.5 V P600-2 207 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 47In Stock
800Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 180 V Axial 290.4 V 201.1 V P600-2 104.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1In Stock
800Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 288 V Axial 469.9 V 321.7 V P600-2 64.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 64In Stock
800Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 54 V Axial 91.4 V 60.3 V P600-2 331.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 99In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 96 V Axial 156 V 107.2 V P600-2 194.2 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 11In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 150 V Axial 233.4 V 167.6 V P600-2 129.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 40In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 240 V Axial 387 V 268.1 V P600-2 78.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 100In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 42 V Axial 72 V 46.9 V P600-2 420.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial
1.600Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 30 V Axial 55.2 V 33.51 V P600-2 548.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial
800Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 64 V Axial 104 V 71.5 V P600-2 291.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 200Stock Available
Min.: 100
Mult.: 100

Unidirectional 1 Channel 58 V Axial 92.4 V 64.8 V P600-2 327.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED 30KP-A 350V Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 350 V Axial 567 V 391 V P600-2 53.4 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 102 V Axial 165.6 V 113.9 V P600-2 183 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 102 V Axial 165.6 V 113.9 V P600-2 183 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 102 V Axial 165.6 V 113.9 V P600-2 183 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 108 V Axial 175.2 V 120.6 V P600-2 172.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 108 V Axial 175.2 V 120.6 V P600-2 172.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Bidirectional 1 Channel 108 V Axial 175.2 V 120.6 V P600-2 172.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 108 V Axial 175.2 V 120.6 V P600-2 172.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 120 V Axial 194.4 V 134 V P600-2 155.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 120 V Axial 194.4 V 134 V P600-2 155.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 120 V Axial 194.4 V 134 V P600-2 155.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 132 V Axial 213 V 147.4 V P600-2 142.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel