ESD Protection Diodes / TVS Diodes

Results: 12.442
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 1.143In Stock
Cut Tape
1,45 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 500
Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 500 W 95 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 6 line Uni-dir, 300W (8/20us), Stand-off voltage = 3.3V 1.237In Stock
Cut Tape
1,12 €
Reel
0,95 €
Min.: 1
Mult.: 1
: 500
Unidirectional 4 Channel SMD/SMT 7 V 4 V 300 W 600 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 454In Stock
29,00 €
28,99 €
27,21 €
26,94 €
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 260 V SMD/SMT 419 V 289 V PLAD-2 71 A 30 kW - 55 C + 150 C TVS Diodes MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 16V, +/- 5%, Uni-dir 4.791In Stock
Cut Tape
0,318 €
0,316 €
0,289 €
Reel
0,268 €
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes 8.5V 120A Lead-Free Uni-Directional TVS 106In Stock
14,70 €
14,69 €
13,85 €
Min.: 1
Mult.: 1
Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Low Cap TVS 15V 5% 1500W uni 100pF 547In Stock
4,36 €
4,35 €
4,04 €
Min.: 1
Mult.: 1
Unidirectional 1 Channel 75 V SMD/SMT 24.4 V 18.5 V SMC (DO-214AB) 61 A 1.5 kW 100 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 40V 5% 3000W bi 804In Stock
2,44 €
2,43 €
2,28 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.4 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 180In Stock
Cut Tape
27,81 €
27,80 €
Reel
23,62 €
Min.: 1
Mult.: 1
: 100
Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V PLAD-2 159 A 15 kW - 55 C + 150 C TVS Diodes MPLAD Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 2.840In Stock
Cut Tape
0,507 €
0,501 €
0,436 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 285In Stock
54,66 €
50,75 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 282 A 15 kW - 55 C + 150 C TVS Diodes MA Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 15V, +/- 5%, Bi-dir 4.456In Stock
Cut Tape
0,318 €
0,316 €
0,298 €
Reel
0,268 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 33V, +/- 5%, Uni-dir 4.384In Stock
Cut Tape
0,318 €
0,316 €
0,289 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 36V, +/- 5%, Uni-dir 2.235In Stock
Cut Tape
0,791 €
0,789 €
0,722 €
Reel
0,688 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Uni-dir 1.415In Stock
Cut Tape
1,26 €
1,16 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 36V 5% 3000W uni 797In Stock
2,42 €
2,41 €
2,25 €
Min.: 1
Mult.: 1
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 24V, +/- 5%, Uni-dir 2.654In Stock
Cut Tape
0,817 €
0,816 €
0,746 €
Reel
0,703 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 36V 5% 3000W bi 531In Stock
2,47 €
2,46 €
2,29 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 58V, +/- 5%, Bi-dir 3.000In Stock
Cut Tape
1,68 €
1,53 €
Reel
1,45 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 197In Stock
10,23 €
10,22 €
9,49 €
Min.: 1
Mult.: 1
Unidirectional 1 Channel 5 V Axial 8.7 V 6 V A 17 A 150 W - 65 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 150W Uni 2.834In Stock
Cut Tape
0,662 €
0,658 €
0,601 €
Reel
0,559 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DO-216AA-2 TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 7 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 91In Stock
Cut Tape
1,48 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 500
Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 300 W 95 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V 500In Stock
Cut Tape
1,63 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 500
Bidirectional 4 Channel SMD/SMT 7 V 4 V 300 W 300 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 300W (8/20us), Stand-off voltage = 3.3V 999In Stock
Cut Tape
1,21 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 500
Unidirectional 4 Channel 3.3 V SMD/SMT 9.8 V 4 V 300 W 600 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 137V 11A Bi-Directional TVS THT 100In Stock
24,39 €
22,65 €
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 82 V Axial 137 V 105 V DO-13 (DO-202AA) 11 A 1.5 kW - 55 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 10.5V 143A Uni-Directional TVS 98In Stock
17,23 €
16,00 €
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5.8 V Axial 10.5 V 7.14 V DO-13 (DO-202AA) 143 A 1.5 kW - 65 C + 175 C Bulk