Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2.594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 103V 41.6A Uni-Directional TVS 99In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 64.1 V Axial 103 V 78.8 V DO-13 (DO-202AA) 14.6 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.9V 28A Bi-Directional TVS THT 100In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 33 V Axial 53.9 V 37.1 V DO-13 (DO-202AA) 28 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 16.4V Uni-Directional TVS SQ SMT 303In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15 V SMD/SMT 26.5 V 16 V SQ-MELF 19 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6116A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS THT 70In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 20.6 V Axial 37.4 V 25.7 V 13.4 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6052A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 49.9V 30A Bi-Directional TVS THT 97In Stock
Min.: 1
Mult.: 1
No
Axial
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.2V 59.5A Uni-Directional TVS 126In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-13 (DO-202AA) 59.5 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 9.5V 125mA Bi-Directional TVS THT 45In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 7.6 V Axial 14.5 V 9.5 V 34.5 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 33.2V 45A Uni-Directional TVS 166In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-13 (DO-202AA) 45 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi JANTX1N6155A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 32.4V 30mA Bi-Directional TVS THT 47In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 27.4 V Axial 49.9 V 34.2 V 30.1 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 34.2V 30mA Bi-Directional TVS THT 86In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 27.4 V Axial 49.9 V 34.2 V B 10 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 45.7V 33A Uni-Directional TVS 84In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-13 (DO-202AA) 33 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 47.5V 32A Uni-Directional TVS 66In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 30.5 V Axial 47.5 V 33 V DO-13 (DO-202AA) 32 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 63.5V 24A Uni-Directional TVS 168In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 40.3 V Axial 63.5 V 43.7 V DO-13 (DO-202AA) 24 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.2V 59.5A Uni-Directional TVS 61In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-13 (DO-202AA) 59.5 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 49.9V 30A Uni-Directional TVS 51In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-13 (DO-202AA) 30 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 70.1V 21.4A Uni-Directional TVS 80In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 43.6 V Axial 70.1 V 53.6 V DO-13 (DO-202AA) 21.4 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.3V 132A Bi-Directional TVS THT 22In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 6 V Axial 11.3 V 7.13 V DO-13 (DO-202AA) 132 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 16.7V 90A Bi-Directional TVS THT 85In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 10 V Axial 16.7 V 11.4 V DO-13 (DO-202AA) 90 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 70.1V 21.4A Bi-Directional TVS THT 36In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 43 V Axial 70.1 V 48.5 V DO-13 (DO-202AA) 21.4 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 77V 19.5A Bi-Directional TVS THT 29In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 47 V Axial 77 V 53.2 V DO-13 (DO-202AA) 19.5 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 19V 65mA Bi-Directional TVS THT 283In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 15.2 V Axial 27.7 V 19 V C 54.2 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 6.5V Uni-Directional TVS SQ SMT 203In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 56 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 43.7V Uni-Directional TVS SMT 133In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 40.3 V Axial 63.5 V 43.7 V 8 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 33V Uni-Directional TVS SQ SMT 84In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 30.5 V SMD/SMT 47.5 V 33 V SQ-MELF 11 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V 945A Uni-Directional TVS SQ SMT 129In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 167 A 1.5 kW - 55 C + 175 C Bulk