B59004Z0999A299

EPCOS / TDK
871-B59004Z0999A299
B59004Z0999A299

Mfr.:

Description:
Circuit Protection Kits PTC Thermistors as Heating Elements Sample Kit

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,42 € 13,42 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Circuit Protection Kits
RoHS:  
PTC Heater Kit
Sample Kits
PTC Thermistor
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210010
MXHTS:
8533409102
ECCN:
EAR99

PTC Heater Kit

EPCOS / TDK PTC Heater Kit features heating elements for low-voltage applications and contains three separate series of thermistors: B59060, B59041, and B59210. The B59060 series from EPCOS / TDK includes six parts with a maximum temperature range of +40°C to +180°C and a 9Ω resistance value. The B59041 series thermistors offer a resistance value of 3.2Ω or 6.4Ω and a maximum operating temperature range of +80°C to +220°C. Lastly, the B59210 series includes one part with a maximum temperature rating of +150°C and a 30Ω resistance value.