B59005Z0999A199

EPCOS / TDK
871-B59005Z0999A199
B59005Z0999A199

Mfr.:

Description:
Circuit Protection Kits PTC Thermistor Sample Kit - Heating elements for high voltage

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,42 € 14,42 €
12,53 € 125,30 €
500 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Circuit Protection Kits
RoHS:  
HV PTC Heater Kit
Sample Kits
PTC Thermistor
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

HV PTC Heater Kit

The EPCOS / TDK HV PTC Heater Kit contains four different series of parts with a temperature range of -40°C to +195°C. This kit focuses on heating elements for high-voltage applications, such as thermal actuators, insecticide and perfume vapours, hair curlers, fan heaters, cabin heating and battery heating in automotive applications. EPCOS / TDK HV PTC Heater Kit includes parts with a 700Ω to 6800Ω resistance range and a voltage range of 230V to 800V.

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.