5 A Circuit Breakers

Results: 2.705
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
AIRPAX Circuit Breakers 93In Stock
17,71 €
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 5 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
Siemens Circuit Breakers CIRCUIT BREAKER SIZE S00, CLASS 10 13In Stock
246,38 €
213,90 €
188,75 €
163,57 €
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 3.5 - 5A SCREW 29In Stock
253,00 €
209,67 €
195,20 €
170,99 €
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT NON-ILL 2.498In Stock
3,79 €
3,64 €
3,43 €
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT RED ILL 491In Stock
5,01 €
4,51 €
3,80 €
3,67 €
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated


E-T-A Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 443In Stock
5,44 €
5,28 €
5,18 €
4,33 €
Min.: 1
Mult.: 1
1658 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER SWITCH 5A BLACK 41In Stock
247,77 €
238,17 €
220,56 €
Min.: 1
Mult.: 1
W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 5 A 277 VAC 3 Pole Toggle - 40 C + 85 C Non-Illuminated


TE Connectivity Circuit Breakers CKTBKR,THERM,ROCK 708In Stock
4,15 €
3,67 €
3,56 €
3,28 €
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT RED ILL 1.792In Stock
4,87 €
4,39 €
4,07 €
3,63 €
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 31In Stock
1.587,73 €
1.512,14 €
Min.: 1
Mult.: 1
No
AP Circuit Breakers 5 A 250 VAC 50 VDC 2 Pole Toggle Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 42In Stock
19,51 €
17,76 €
16,28 €
12,67 €
Min.: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
31,99 €
28,98 €
26,54 €
26,01 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

AIRPAX Circuit Breakers Cir Brkr,HydMag 1In Stock
71,60 €
Min.: 1
Mult.: 1
IUGN Circuit Breakers 5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,30A, panel seal handle 1In Stock
85,27 €
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 5 A Handle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Min Ord Qty 10. Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 6In Stock
37,03 €
30,72 €
25,95 €
24,85 €
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
43,86 €
29,48 €
29,47 €
29,08 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 1In Stock
71,47 €
59,28 €
50,20 €
46,45 €
Min.: 1
Mult.: 1
3400 Thermal Circuit Breakers Thermal Magnetic 5 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 7In Stock
40,33 €
33,46 €
27,33 €
26,90 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical Circuit Breakers FAZ-NA UL 489 MCB 240VAC 1P 5A D CURVE 6In Stock
94,63 €
79,88 €
69,42 €
61,68 €
Min.: 1
Mult.: 1
Circuit Breakers Miniature 5 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
99,74 €
Min.: 1
Mult.: 1
Circuit Breakers Hydraulic Magnetic 5 A 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
42,37 €
Min.: 1
Mult.: 1
Circuit Breakers 5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
70,50 €
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 5 A 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
96,27 €
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 5 A 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2In Stock
43,86 €
29,57 €
29,56 €
29,05 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
57,15 €
Min.: 1
Mult.: 1
IUG Circuit Breakers 5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated