3.15 A Circuit Breakers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 160In Stock
12,86 €
9,84 €
9,30 €
8,09 €
Min.: 1
Mult.: 1
1410-L2 Thermal Circuit Breakers Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
IDEC Circuit Breakers Circuit Protector
40On Order
10,66 €
10,22 €
9,81 €
8,79 €
Min.: 1
Mult.: 1
NRP Circuit Breakers Thermal 3.15 A 250 VAC 32 VDC 1 Pole Push to Reset - 10 C + 50 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 34In Stock
17,49 €
13,20 €
12,20 €
11,01 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 122In Stock
15,54 €
12,90 €
11,90 €
9,86 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 3In Stock
50Expected 11/12/2026
14,69 €
12,19 €
11,25 €
9,31 €
Min.: 1
Mult.: 1
1410-L1 Thermal Circuit Breakers Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
IDEC Circuit Breakers Circuit Protector Non-Stocked Lead-Time 6 Weeks
10,21 €
9,69 €
9,39 €
7,22 €
Min.: 1
Mult.: 1
NRP Circuit Breakers Thermal 3.15 A 250 VAC 32 VDC 1 Pole Push to Reset - 10 C + 50 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
14,55 €
14,13 €
13,73 €
13,67 €
Min.: 50
Mult.: 50
1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
14,91 €
14,43 €
14,03 €
13,67 €
Min.: 50
Mult.: 50
1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
14,83 €
13,98 €
13,67 €
Min.: 50
Mult.: 50
1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
14,55 €
14,13 €
13,73 €
13,67 €
Min.: 50
Mult.: 50
1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
22,55 €
18,15 €
16,57 €
14,25 €
Min.: 1
Mult.: 1
1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu Non-Stocked Lead-Time 6 Weeks
16,00 €
14,41 €
12,48 €
10,05 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu Non-Stocked Lead-Time 6 Weeks
16,71 €
13,12 €
11,98 €
10,73 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals Non-Stocked Lead-Time 6 Weeks
16,94 €
13,30 €
12,14 €
10,89 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated