2 A Circuit Breakers

Results: 1.194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 190In Stock
15,20 €
12,62 €
11,64 €
9,65 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated

E-T-A Circuit Breakers Bimetal operated single pole motor protection controls with automatic reset actuation, small physical size, reliable snap-action mechanism. Caution: In specifying these 2 products, care should be taken to ensure that automatic motor 92In Stock
34,37 €
28,52 €
26,30 €
22,79 €
Min.: 1
Mult.: 1
2-6500 Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole - 10 C + 60 C Non-Illuminated
IDEC Circuit Breakers Circuit Protector 2A
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
27,96 €
23,52 €
21,93 €
19,54 €
Min.: 1
Mult.: 1
NRA Circuit Breakers Magnetic 2 A 250 VAC 65 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 6In Stock
32,96 €
27,35 €
22,54 €
19,89 €
16,72 €
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140. 9In Stock
20,78 €
19,18 €
15,27 €
13,67 €
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
28,38 €
23,55 €
21,72 €
17,12 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 40In Stock
17,48 €
15,76 €
14,44 €
11,06 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 50In Stock
19,51 €
17,76 €
16,28 €
14,05 €
Min.: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Returning the rocke 50In Stock
15,60 €
12,96 €
11,81 €
10,76 €
Min.: 1
Mult.: 1
1410-L4 Thermal Overcurrent 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 2A 6In Stock
66,64 €
55,28 €
46,53 €
41,80 €
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic 2 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 6In Stock
56,64 €
46,99 €
39,17 €
37,48 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 3In Stock
42,91 €
35,60 €
32,83 €
28,24 €
Min.: 1
Mult.: 1
127 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
38,26 €
28,67 €
27,14 €
25,59 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7In Stock
51,89 €
43,05 €
35,67 €
32,06 €
30,20 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr, HydMag, 1 pl, 80VDC,20A, UL489A 1In Stock
18,47 €
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 2 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
Siemens Circuit Breakers MSP S00 FOR XFRMR 1.4-2A AUX 1NO+1NC 1In Stock
317,23 €
274,32 €
266,19 €
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Transformer Protection 2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 2A 1In Stock
52,20 €
42,49 €
40,62 €
37,95 €
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breakers Thermal Magnetic 2 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7In Stock
37,72 €
31,29 €
26,75 €
24,98 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
51,89 €
38,37 €
35,67 €
32,06 €
30,20 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 5In Stock
37,41 €
28,10 €
23,88 €
22,37 €
19,58 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 14In Stock
24,97 €
20,72 €
19,11 €
14,91 €
Min.: 1
Mult.: 1
1410-F1 Thermal Overcurrent 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
Siemens Circuit Breakers MSP, SZ S0, 1.4-2A, SCREW TERMINAL 5In Stock
253,00 €
209,66 €
195,20 €
170,96 €
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr,HydMag 13In Stock
85,27 €
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 2 A Handle - 40 C + 85 C Non-Illuminated
Siemens Circuit Breakers MCB 5SJ4 1P 240V 2A SAME PH 14K C-TRIP 15In Stock
67,11 €
58,20 €
55,15 €
45,96 €
42,89 €
Min.: 1
Mult.: 1
5SJ4 Circuit Breakers Miniature 2 A 240 VAC 60 VDC 1 Pole Lever - 25 C + 55 C Non-Illuminated
Siemens Circuit Breakers CIRCUIT-BREAKER SIZE S00,1.4...2A, N-REL 4In Stock
352,58 €
297,50 €
279,48 €
Min.: 1
Mult.: 1
3RV1 Circuit Breakers Motor Protection 2 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated