16 A Circuit Breakers

Results: 918
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers 508,DM,24VDC,CL,16A,ATX 14In Stock
90,37 €
77,35 €
76,82 €
67,40 €
Min.: 1
Mult.: 1
REX22D Circuit Breakers 16 A 24 VDC - 25 C + 60 C Illuminated
Phoenix Contact Circuit Breakers CBMC E4 24DC/1-4A NO
136In Stock
100,01 €
Min.: 1
Mult.: 1
CBMC Circuit Breakers Electronic 16 A 24 VDC 4 Pole - 25 C + 60 C Illuminated
Eaton Electrical Circuit Breakers FAZ 2P 16A C CURVE ring term 13In Stock
414,83 €
343,64 €
316,70 €
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Circuit Breakers FAZ 3P 16A D CURVE ring term 3In Stock
677,82 €
449,91 €
443,66 €
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 85In Stock
53,03 €
45,21 €
41,80 €
36,70 €
32,85 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 11-16A SCREW W/AUX 1NO/1NC 6In Stock
343,77 €
290,07 €
272,50 €
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 16 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 11-16A AUX 1NO 1NC SCREW 5In Stock
335,43 €
282,17 €
257,08 €
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 16 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 71D 16A 108In Stock
17,07 €
Min.: 1
Mult.: 1
TMC 7 Circuit Breakers Thermal Magnetic 16 A 277 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9In Stock
70,92 €
61,10 €
52,62 €
46,09 €
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
26,45 €
21,94 €
17,97 €
15,85 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 3In Stock
31,00 €
25,71 €
21,20 €
20,37 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2In Stock
27,24 €
22,60 €
18,51 €
16,31 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 7In Stock
37,91 €
31,45 €
25,94 €
23,37 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 16 A 50 VDC Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
16,09 €
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 16 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
ABB Circuit Breakers UL489 MCB 2P C 16A 480/277
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
11In Stock
123,93 €
97,24 €
89,98 €
80,90 €
Min.: 1
Mult.: 1
SU200M Circuit Breakers 16 A 2 Pole
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 12In Stock
78,46 €
33,81 €
32,65 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
27,86 €
23,12 €
18,93 €
16,69 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
43,87 €
32,44 €
30,16 €
27,11 €
25,53 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 50In Stock
21,64 €
19,97 €
18,72 €
18,18 €
Min.: 1
Mult.: 1
1140 Miniature Circuit Breakers Overcurrent Protection 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8In Stock
59,48 €
51,16 €
41,02 €
36,68 €
35,42 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 3In Stock
37,04 €
30,73 €
25,21 €
22,51 €
21,00 €
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 16 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 8In Stock
31,92 €
26,49 €
22,53 €
20,75 €
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 16 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suit 5In Stock
42,49 €
35,24 €
27,37 €
25,36 €
22,50 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical Circuit Breakers FAZ UL 1077 2P 16A K CURVE 1In Stock
372,81 €
299,13 €
282,36 €
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 96 VDC 2 Pole Handle - 40 C + 75 C Non-Illuminated

AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
108,08 €
Min.: 1
Mult.: 1
LEG Circuit Breakers 16 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated