W51-C161A1-15

TE Connectivity / AMP
655-W51-C161A1-15
W51-C161A1-15

Mfr.:

Description:
Circuit Breakers W51-C161A1-15=CKTBKR,THERM,ROC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W51
Circuit Breakers
Thermal
15 A
125 VAC
50 VDC
1 Pole
Rocker
0 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / AMP
Height: 27.9 mm
Length: 21.8 mm
Mounting Style: Snap-In
Product Type: Angular Button
Factory Pack Quantity: 200
Subcategory: Circuit Breakers
Termination Style: Radial
Voltage Rating: 125 VAC
Width: 12.8 mm
Part # Aliases: 2-1423673-1
Unit Weight: 9,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 591 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,77 € 28,85 €
4,99 € 49,90 €
4,43 € 221,50 €
4,21 € 421,00 €
3,94 € 788,00 €