76 V ESD Protection Diodes / TVS Diodes

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 3KA 76V TVS BI AXIAL 73In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 76 V Axial 140 V 85 V AK3-2 3 kA 6 nF 8 kV 15 kV - 55 C + 125 C AK3 Tray
Littelfuse ESD Protection Diodes / TVS Diodes 76V 10KA 203In Stock
Min.: 1
Mult.: 1
: 400

Bidirectional 1 Channel 76 V SMD/SMT 140 V 85 V SMTO-218 10 kA 6.5 nF - 55 C + 125 C LTKAK10 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS DFNAK3 76V Bi, 13'' T&R 1.508In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 76 V SMD/SMT 125 V 85 V DFN10-2 3 kA 2.2 nF 30 kV 30 kV - 55 C + 125 C DFNAK3 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 2KA high current bidirectional TVS diodes 7.101In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 76 V SMD/SMT 91 V 85 V Nonstandard 2 kA 1.1 nF - 55 C + 125 C PTVS2-C-H Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15kA 76V BI Surface Mt High Temp 12In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V SMD/SMT 150 V 85 V 15 kA 9 nF - 55 C + 125 C PTVS15-SH Tray
Bourns ESD Protection Diodes / TVS Diodes 3kA 76V BI Surface Mt High Temp 7In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 76 V SMD/SMT 140 V 85 V 3 kA 1.7 nF - 55 C + 125 C PTVS3-SH Tray
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 10kA TVS,SME 95Vbr 5uA 76Vrwm 24In Stock
Min.: 1
Mult.: 1
: 400

Bidirectional 1 Channel 76 V SMD/SMT 135 V 85 V 1 kA 6.5 nF - 55 C + 125 C SMEJ76CA Reel, Cut Tape
Central Semiconductor ESD Protection Diodes / TVS Diodes 76V Through-Hole Transient Voltage Suppressor Misc. Bi-Directional 19In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 76 V Axial 140 V 85 V 3 kA 8 kV 15 kV - 55 C + 125 C CAKx Bulk
Central Semiconductor ESD Protection Diodes / TVS Diodes Through-Hole Transient Voltage Suppressor Misc. Bi-Directional 25In Stock
Min.: 1
Mult.: 1

2 Channel 76 V Axial 135 V 83 V 6 kA 8 kV 15 kV - 55 C + 125 C CAKx Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 6KA 76V TVS BI AXIAL
5Expected 6/23/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V Axial 140 V 85 V AK6-2 6 kA 6.5 nF 8 kV 15 kV - 55 C + 125 C AK6 Tray
Littelfuse ESD Protection Diodes / TVS Diodes ESD 76V BI Non-Stocked Lead-Time 12 Weeks
Min.: 56
Mult.: 56

Bidirectional 1 Channel 76 V Axial 140 V 95 V AK1-2 1 kA 8.5 nF 8 kV 15 kV - 55 C + 125 C AK1-Y Bulk
Littelfuse ESD Protection Diodes / TVS Diodes ESD 76V BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V Axial 140 V 85 V AK10-2 10 kA 6.5 nF 8 kV 15 kV - 55 C + 125 C AK10-Y Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL KA RATED 15KA 76V BI Non-Stocked Lead-Time 12 Weeks
Min.: 56
Mult.: 56

Bidirectional 1 Channel 76 V Axial 150 V 85 V AK15-2 15 kA 12 nF 8 kV 15 kV - 55 C + 125 C AK15-Y Tray
Littelfuse ESD Protection Diodes / TVS Diodes ESD 76V BI Non-Stocked Lead-Time 12 Weeks
Min.: 56
Mult.: 56
Bidirectional 1 Channel 76 V Axial 160 V 85 V AK-2 20 kA 12 nF 8 kV 15 kV - 55 C + 125 C AK20-Y Bulk
Littelfuse ESD Protection Diodes / TVS Diodes ESD 76V BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V Axial 140 V 85 V AK3-2 3 kA 6 nF 8 kV 15 kV - 55 C + 125 C AK3-Y Bulk
Littelfuse ESD Protection Diodes / TVS Diodes ESD 76V BI Non-Stocked Lead-Time 12 Weeks
Min.: 56
Mult.: 56

Bidirectional 1 Channel 76 V Axial 140 V 85 V AK6-2 6 kA 6.5 nF 8 kV 15 kV - 55 C + 125 C AK6-Y Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 3kA 76V STAND OFF Bi-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 200

Bidirectional 1 Channel 76 V SMD/SMT 140 V 85 V SMTAK 3 kA 6 nF 8 kV 15 kV - 55 C + 125 C SMTAK3 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 76V 10KA Tube Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

76 V SMD/SMT 140 V 95 V SMTO-218 6.5 nF - 40 C + 125 C LTKAK10 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 76V 6KA Non-Stocked Lead-Time 17 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 1 Channel 76 V SMD/SMT 140 V 85 V SMTO-218 6 kA 4.5 nF - 55 C + 125 C LTKAK6 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 76V 6KA Tube Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

76 V SMD/SMT 140 V 95 V SMTO-218 4.5 nF - 40 C + 125 C LTKAK6 Tube
Bourns ESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 2.500
: 2.500

Bidirectional 1 Channel 76 V SMD/SMT 91 V 85 V DFN-2 1 kA 600 pF - 55 C + 125 C PTVS1-0xxC-H Reel
Bourns ESD Protection Diodes / TVS Diodes PTVS VBD 76V 10kA Non-Stocked Lead-Time 16 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 1 Channel 76 V SMD/SMT 135 V 85 V 10 kA 5.5 nF - 55 C + 125 C PTVS10-M Reel
Bourns ESD Protection Diodes / TVS Diodes 10kA 76V BI Surface Mt High Temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V SMD/SMT 140 V 85 V 10 kA 6 nF - 55 C + 125 C PTVS10-SH Tray
Bourns ESD Protection Diodes / TVS Diodes 10kA 76V Bidirectnl Thru Hole High Curr Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V Axial 140 V 85 V 10 kA 5.6 nF - 55 C + 125 C PTVS10-TH HV Tray
Bourns ESD Protection Diodes / TVS Diodes 15KA 76V BI Axial Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V Axial 150 V 92 V 15 kA 9 nF - 55 C + 125 C PTVS15-TH Tray