1.32 kV Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 1800V 6500A ZNR SUR ABSORB 20MM 1.057In Stock
6,87 €
5,31 €
4,92 €
4,49 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 750 VAC 1.32 kVDC 1.32 kV 2.97 kV 20 mm 7.5 kA 1020 J 250 pF - 40 C + 85 C
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 510In Stock
3,51 €
2,43 €
2,30 €
2,00 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 834In Stock
1,38 €
0,845 €
0,554 €
0,401 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C
Littelfuse Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM
2.872On Order
3,53 €
2,68 €
2,47 €
2,27 €
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.95 kV 25 mm 22 kA 890 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
1,24 €
1,20 €
Min.: 1.200
Mult.: 400
iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 14 mm 6 kA 210 J 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
1,56 €
1,51 €
1,50 €
Min.: 1.200
Mult.: 200
iTMOV MOVs PCB Mount Radial 750 VAC 1.2 kVDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 20KA SQ 25MM 25S ROHS/PB FREE Non-Stocked Lead-Time 15 Weeks
3,83 €
Min.: 800
Mult.: 80
TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.95 kV 25 mm 20 kA 670 J 460 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
17,34 €
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 2 kV 34 mm 40 kA 1200 J 1.8 nF - 55 C + 85 C Bulk