560 V Varistors

Results: 377
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber 2.006In Stock
0,447 €
0,212 €
0,183 €
0,175 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 560volts 4500A 10mm Straight Leads 1.437In Stock
0,912 €
0,549 €
0,344 €
0,278 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 560VDC 0.6W 1mA L/S=7.5mm Cut LD 2.000In Stock
1,31 €
0,796 €
0,52 €
0,412 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 560VDC 1W 7500A L/S=10mm Cut LD 2.000In Stock
1,23 €
0,812 €
0,719 €
0,675 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST14D4500A350VSTLDSBULKe3 1.461In Stock
0,568 €
0,363 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 4.5 kA 156 J 325 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 7mm, 560V 1.2KA, Bulk 358In Stock
4.000Expected 11/18/2026
0,103 €
0,073 €
0,056 €
0,044 €
Min.: 1
Mult.: 1
05D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 7 mm 400 A 24 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm 1.480In Stock
Cut Tape
0,413 €
0,266 €
0,166 €
0,114 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 1.500
05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 10mm, 560V 2.5KA, Bulk 2.626In Stock
0,163 €
0,096 €
0,075 €
0,061 €
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 3.5KA MOV Disc 10mm 458In Stock
0,301 €
0,183 €
0,144 €
0,114 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,560V 4.5KA, Bulk 1.734In Stock
0,292 €
0,18 €
0,154 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 6.5KA MOV Disc 20mm 375In Stock
0,533 €
0,405 €
0,317 €
0,257 €
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 215 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500In Stock
2.400Expected 1/11/2027
0,413 €
0,258 €
0,20 €
0,187 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 230In Stock
2.750On Order
0,568 €
0,361 €
0,293 €
0,28 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J - 40 C + 125 C Bulk
YAGEO Varistors TMOV Disc 20mm 560V 10KAP=12.5 115In Stock
1,71 €
1,15 €
1,14 €
0,946 €
Min.: 1
Mult.: 1
20N MOVs Through Hole Radial 350 VAC 460 VDC 560 V 920 V 24 mm 10 kA 400 J 710 pF - 40 C + 85 C Bulk
Bourns Varistors 90pF 560volts 10% 1.497In Stock
Cut Tape
0,181 €
0,109 €
0,085 €
0,081 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 1.500
MOV-07DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 7 mm 1.2 kA 30 J 90 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 180pF 560volts 10% 273In Stock
24.000On Order
0,232 €
0,139 €
0,11 €
0,105 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 990In Stock
0,482 €
0,313 €
0,194 €
0,133 €
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 216 pF - 40 C + 105 C Bulk
Bourns Varistors 180pF 560volts 10% 192In Stock
6.000Expected 11/5/2026
Cut Tape
0,258 €
0,158 €
0,126 €
Reel
0,125 €
0,117 €
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560volts 14mm 6.135In Stock
0,335 €
0,209 €
0,167 €
0,157 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors 560volts 14mm 4.199In Stock
6.000Expected 11/2/2026
Cut Tape
0,404 €
0,249 €
0,194 €
Reel
0,185 €
0,176 €
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560volts 20mm 50In Stock
6.500Expected 2/8/2027
0,817 €
0,526 €
0,432 €
0,404 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
TDK B72214S351K101
TDK Varistors 350VAC 10% 14mm StandarD 2.933In Stock
0,241 €
0,156 €
0,142 €
Min.: 1
Mult.: 1
B722xxS3/4 MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 15.5 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 350 VAC 755In Stock
0,413 €
0,261 €
0,226 €
0,209 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 350 VAC 309In Stock
1,18 €
0,764 €
0,612 €
0,611 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 22.5 mm 100 A 380 J 710 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 853In Stock
0,31 €
0,175 €
0,151 €
0,144 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk