V Series Varistors

Results: 850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.908In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J 380 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3.790In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.028In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 17 J 1700 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 794In Stock
2.000Expected 6/16/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 55In Stock
1.000Expected 8/26/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 92 J 170 pF - 40 C + 85 C
Panasonic Varistors 6000A 200V ZNR SURGE ABSORBER 88In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 6 kA 70 J 770 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 177In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3.5 kA 65 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.070In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.937In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 120 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.900In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 4.1 J 1200 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 974In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 3.5 kA 70 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 442In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 549In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 49 J 350 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 894In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 875In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 92 J 190 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 325In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 85 J 400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.783In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.500In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 5 mm 250 A 1.5 J 650 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.704In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 85 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.050In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 7 mm 1.75 kA 32 J 90 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 922In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 2.6 J 0.016 uF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 995In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.197In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 92 J 210 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.693In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 990In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C