Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 3.5V 40A 1380pF 3.949In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 13 V 40 A 100 mJ 1380 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5 VDC .3J 13V-CL 120A P 3.181In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 60 A 0.3 J 2530 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK 4.326In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.870In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV SMF FOR AUTO 2.109In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 25 VAC 30 VDC 43 V 67 V 180 A 1 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 33V 180A 500pF 9.074In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 42 VDC .8J 92V-CL 180A PK 2.235In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 42 VDC 92 V 425 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 2.348In Stock
2.500Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 48 VDC 66.5 V 100 V 180 A 800 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 30A 760pF 570In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5 VDC .1J 17.5V-CL 4.880In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 17.5 V 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1.576In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1840 pF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5 VDC .3J 17.5V-CL 120A P 6.259In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1840 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 120A 1840pF 1.033In Stock
10.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1840 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56V 180A 180pF 2.056In Stock
10.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 56 VDC 120 V 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 990In Stock
Min.: 1
Mult.: 1
Reel: 500

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 68V 180A 100pF 1.551In Stock
12.500Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 76 V 140 V 180 A 1 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 30A 120pF 2.880In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 11 V 25.5 V 30 A 100 mJ 490 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 4A 33pF 6.513In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.5 VAC 9 VDC 16 V 25.5 V 40 A 100 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 48V 250A 520pF
11.743On Order
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 4.000Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 125A 135V 65pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA 1210 (3225 metric) 120 VDC 260 V 80 pF Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

MLA Reel
Littelfuse Varistors 40A 9V 350pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA 0805 (2012 metric) 12 VDC 29 V 410 pF Bulk
Littelfuse Varistors 40A 9V 350pF Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MLA 0805 (2012 metric) 12 VDC 29 V 410 pF Reel
Littelfuse Varistors 10V 30A 150pF Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MLA 0603 (1608 metric) 14 VDC 34.5 V 180 pF Reel