YAGEO 07D Series Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV Disc 7mm, 22V 0.25KA, Bulk 2.969In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2300 pF - 40 C + 105 C Bulk
YAGEO Varistors 30V 50.7V P600 Bidirectional 4.021In Stock
Min.: 1
Mult.: 1
Reel: 2.000

07D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 220V 1.2KA, Bulk 3.289In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 19 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 240V 1.2KA, Bulk 13.603In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 39V 0.25KA, Bulk 1.906In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 4 J 1300 pF - 40 C + 105 C Bulk
YAGEO Varistors 7mm, 39V, 250A MOV 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

07D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 2.1 J 1300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 390V 1.2KA, Bulk 1.650In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 430V 1.2KA 69In Stock
4.500Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 1.500

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 47V 250A, Bulk 3.880In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2.5 J 1100 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 470V 1.2KA, Bulk 4.426In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 620V 1.2KA, Bulk 852In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 68V 250A, Bulk 1.989In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 82V 1.2KA, Bulk 4.000In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 5 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 820V 1.2KA, Bulk 3.433In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 390V 1.2KA
1.500Expected 7/14/2026
Min.: 1
Mult.: 1
Reel: 1.500

07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA, Bulk
3.996On Order
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 470V 1.2KA
1.495Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.500

07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors Disc 7mm 820V 1.2KA
966Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.500

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 120V 1.2KA, Bulk Non-Stocked
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.75 kA 7.8 J 420 pF - 40 C + 105 C Bulk
YAGEO Varistors 7mm, 120V, 1.2KA MOV Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

07D MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.75 kA 7.8 J 420 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.25KA MOV Disc 7mm Non-Stocked
Min.: 1
Mult.: 1

07D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 0.9 J 2800 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 7mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

07D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 0.9 J 2800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.25KA MOV Disc 7mm Non-Stocked
Min.: 1
Mult.: 1

07D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 0.9 J 2800 pF - 40 C + 105 C Bulk
YAGEO Varistors 7mm 220V 1.2KA MOV Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

07D MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 19 J 230 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 7mm 240V 1.2KA Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

07D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel