Vishay TransZorb ESD Protection Diodes / TVS Diodes

Results: 6.903
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,530V MIN,UNIDIR,SMA TVS 743In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 477 V SMD/SMT 530 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,200V 5%,UNIDIR,SMA TVS 5.900In Stock
Min.: 1
Mult.: 1
: 7.500
Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.1 A 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,UNIDIR,SMC TVS 3.295In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 40 C + 150 C SMCJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,64V 5%,UNIDIR,SMA TVS 1.520In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol 62.699In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,91V 5%,UNIDIR,SMC TVS 834In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 16V 5% SMB (DO-214AA) 382.251In Stock
Min.: 1
Mult.: 1
: 3.200
Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 155 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 89.307In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30.6 V SMD/SMT 51 V 34.2 V DO-219AB-2 7.51 A 400 W 380 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,UNIDIR,SMC TVS 3.495In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,85V 5%,UNIDIR,SMC TVS 736In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 10.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,400V 5%,UNIDIR,SMB TVS 6.395In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,150V 5%,BIDIR,SMC TVS 3.477In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 207 V 143 V SMC (DO-214AB) 7.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,39V 5%,UNIDIR,SMC TVS 3.218In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 27.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,UNIDIR,SMC TVS 3.470In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT SMC (DO-214AB) 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,BIDIR,SMC TVS 3.400In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,SMC TVS 3.350In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,UNIDIR,SMC TVS 3.370In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.5 V SMC (DO-214AB) 133 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,70V 5%,UNIDIR,SMC TVS 2.882In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,UNIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,130V 5%,UNIDIR,SMC TVS 3.380In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 179 V 124 V SMC (DO-214AB) 8.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,UNIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 21.2 V 15.8 V SMC (DO-214AB) 70.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,16V 5%,UNIDIR,SMC TVS 3.470In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 22.5 V 16.8 V SMC (DO-214AB) 66.7 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,24V 5%,BIDIR,SMC TVS 3.488In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 33.2 V 25.2 V SMC (DO-214AB) 45.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,36V 5%,UNIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape