TDK High-Speed CeraDiodes Series Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Clamping Voltage Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 0201 33volts-1A 7pF Ceradiode 28.692In Stock
Min.: 1
Mult.: 1
Reel: 30.000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 17 V 33 V 7 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 30Vdc 10pF 80.115In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 50 V 120 V 15 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 5.6 VDC .9P 210PF 9.357In Stock
10.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 10.000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 150 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0201 66volts-1A 3pF Ceradiode Non-Stocked
Min.: 30.000
Mult.: 15.000
Reel: 15.000

High-Speed CeraDiodes PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 66 V 3 pF - 40 C + 85 C Reel
EPCOS / TDK Varistors 5.6VDC 2.2pF CERADIODES Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

High-Speed CeraDiodes PCB Mount SMD/SMT SOT-666 385 V - 40 C + 85 C Reel, Cut Tape, MouseReel