TDK Disc Varistor, EnergetiQ 14mm Series Varistors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 275VAC 10% 14mm EnergetiQ 3.513In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 8 kA 150 J 470 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 14mm EnergetiQ 2.126In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 14mm EnergetiQ 1.936In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 8 kA 75 J 980 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 210VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 8 kA 115 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 8 kA 185 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 420 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 250

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 510 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 8 kA 80 J 900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 85 J 830 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 250

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 8 kA 130 J 550 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 140 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 14 mm 8 kA 430 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 8 kA 185 J 390 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 460 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 7 Weeks
Min.: 1.000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 510 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 7 Weeks
Min.: 1.000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 550 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 7 Weeks
Min.: 1.000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 625 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 7 Weeks
Min.: 1.000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 680 VAC - 40 C + 105 C Bulk