TDK CU Standard Series Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 60VAC 10% 3225mm 9.523In Stock
Min.: 1
Mult.: 1

CU Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 2.2 J 250 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 250VAC 10% 3225mm 3.763In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CU Standard MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 130VAC 10% 3225mm 2.562In Stock
Min.: 1
Mult.: 1

CU Standard MLVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 42 J 100 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 480V 1000A 40J 5In Stock
1.500Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 1.500

CU Standard PCB Mount SMD/SMT 480 VAC 640 VDC 1 kA 40 J - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 230VAC 10% 4032mm 4.000Stock Available
Min.: 1.000
Mult.: 1.000

CU Standard - 40 C + 85 C Blister Pack

EPCOS / TDK Varistors 150VAC 10% 3225mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

CU Standard - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 30VAC 10% 3225mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

CU Standard - 40 C + 85 C Blister Pack
EPCOS / TDK B72660M140K72
EPCOS / TDK Varistors 14VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

CU Standard - 40 C + 85 C Reel