Littelfuse TP5.0SMDJ Series ESD Protection Diodes / TVS Diodes

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.530In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 30.9 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.863In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 28.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 26 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 24 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 3.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 24 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.651In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 20.6 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.646In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 20.6 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.977In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 19.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.954In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 19.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 18.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2.361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 18.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 3.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 77.6 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 72.1 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS
3.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 200 V SMD/SMT 325 V 224 V DO-214AB-2 115.5 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS
3.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 300 V SMD/SMT 487 V 335 V DO-214AB-2 77.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS
3.050On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 350 V SMD/SMT 568 V 391 V DO-214AB-2 66.8 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS
3.050On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 400 V SMD/SMT 649 V 447 V SMC (DO-214AB) 58.5 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS
50Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 200 V SMD/SMT 325 V 224 V DO-214AB-2 115.5 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS
50Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 220 V SMD/SMT 357 V 244 V DO-214AB-2 105.8 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS
50Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 250 V SMD/SMT 406 V 279 V DO-214AB-2 93 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS
50Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 250 V SMD/SMT 406 V 279 V DO-214AB-2 93 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 28.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 26 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 140 V SMD/SMT 226.1 V 156 V SMC (DO-214AB) 22.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 140 V SMD/SMT 226.1 V 156 V SMC (DO-214AB) 22.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel