Littelfuse SZ1SMBxxCAT3G Series ESD Protection Diodes / TVS Diodes

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 17V 600W BI-DIR SZ1SMB AEC-Q101 9.686In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 21.7 A 600 W 915 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 54V 600W BI-DIR SZ1SMB AEC-Q101 642In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 330 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 64V 600W BI-DIR SZ1SMB AEC-Q101 189In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.8 A 600 W 280 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 14V 600W BI-DIR SZ1SMB AEC-Q101 4.628In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.8 A 600 W 1085 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 45V 600W BI-DIR SZ1SMB AEC-Q101 4.497In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMB (DO-214AA) 8.3 A 600 W 385 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 75V 600W BI-DIR SZ1SMB AEC-Q101 8.528In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 4.9 A 600 W 245 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V 600W BI-DIR SZ1SMB AEC-Q101 9.790In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 555 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 600W BI-DIR SZ1SMB AEC-Q101 9.967In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 510 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 60V 600W BI-DIR SZ1SMB AEC-Q101 10.778In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMB (DO-214AA) 6.2 A 600 W 300 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 10V 600W BI-DIR SZ1SMB AEC-Q101 5.781In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 1460 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 600W BI-DIR SZ1SMB AEC-Q101 3.900In Stock
22.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 1245 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 13V 600W BI-DIR SZ1SMB AEC-Q101 1.650In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W 1160 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15V 600W BI-DIR SZ1SMB AEC-Q101 2.090In Stock
2.500Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W 1020 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 16V 600W BI-DIR SZ1SMB AEC-Q101 3.599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W 965 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 600W BI-DIR SZ1SMB AEC-Q101 2.552In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W 870 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20V 600W BI-DIR SZ1SMB AEC-Q101 2.853In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.5 A 600 W 790 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22V 600W BI-DIR SZ1SMB AEC-Q101 2.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMB (DO-214AA) 16.9 A 600 W 730 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 600W BI-DIR SZ1SMB AEC-Q101 3.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W 675 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 600W BI-DIR SZ1SMB AEC-Q101 1.851In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.2 A 600 W 630 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 600W BI-DIR SZ1SMB AEC-Q101 6.090In Stock
5.000Expected 4/15/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W 590 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 600W BI-DIR SZ1SMB AEC-Q101 354In Stock
19.850On Order
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W 470 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 40V 600W BI-DIR SZ1SMB AEC-Q101 3.224In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W 430 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 43V 600W BI-DIR SZ1SMB AEC-Q101 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 8.6 A 600 W 400 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 600W BI-DIR SZ1SMB AEC-Q101 4.051In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.7 A 600 W 365 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 51V 600W BI-DIR SZ1SMB AEC-Q101 1.849In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W 345 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel