Littelfuse SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 400W 85V 5% Bi-Directional 17.947In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 250V 5% Uni-Directional 8.794In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Uni-Directional 13.653In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 27.8 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 9V 5% Uni-Directional 14.374In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMA (DO-214AC) 26 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 400V 5% Uni-Directional 7.293In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 8V 5% Uni-Directional 13.251In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMA (DO-214AC) 29.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 220V 5% Uni-Directional 4.106In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 120V 5% Uni-Directional 17.938In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 12V 5% Uni-Directional 45.204In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi-Directional 39.850In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 13V 5% Bi-Directional 19.043In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 24V 5% Uni-Directional 22.269In Stock
25.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 24V 5% Bi-Directional 26.868In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 26V 5% Uni-Directional 35.542In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni-Directional 47.376In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 300V 5% Bi-Directional 10.010In Stock
20.000Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 1.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 30V 5% Uni-Directional 28.967In Stock
20.000Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 30V 5% Bi-Directional 66.959In Stock
45.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni-Directional 44.870In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 33V 5% Bi-Directional 31.986In Stock
20.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Bi-Directional 13.903In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni-Directional 25.566In Stock
15.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 36V 5% Bi-Directional 23.671In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 40V 5% Bi-Directional 24.594In Stock
20.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 440V 5% Bi-Directional 12.281In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 900 mA 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel