Littelfuse HF34 Series Varistors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors HF TERMINAL 102In Stock
Min.: 1
Mult.: 1

HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY 169In Stock
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 275 VAC 370 VDC 430 V 730 V 34 mm 40 kA 400 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 300 VAC 410 VDC 780 V 34 mm 40 kA 4100 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 830 V 34 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 34MM HF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 587 VDC 1.15 kV 2900 pF Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 125 VAC 148 VDC 288 V 34 mm 40 kA 0.0116 uF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 130 VAC 175 VDC 345 V 34 mm 40 kA 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 140 VAC 188 VDC 375 V 34 mm 40 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 150 VAC 200 VDC 405 V 34 mm 40 kA 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 180 VAC 240 VDC 468 V 34 mm 40 kA 6800 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 200 VAC 265 VDC 533 V 34 mm 40 kA 6350 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 34 mm 40 kA 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 330 VAC 435 VDC 843 V 34 mm 40 kA 3750 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 350 VAC 460 VDC 894 V 34 mm 40 kA 3600 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 385 VAC 510 VDC 1 kV 34 mm 40 kA 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 550 VAC 710 VDC 1.404 kV 34 mm 40 kA 2390 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 570 VAC 730 VDC 1.48 kV 34 mm 40 kA 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 680 VAC 875 VDC 1.777 kV 34 mm 40 kA 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 750 VAC 970 VDC 2 kV 34 mm 40 kA 1800 pF - 55 C + 85 C Bulk