Comchip Technology CPDU5V0 Series ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Unidirectional 5V ESD Supressor 67.954In Stock
136.000Expected 11/4/2026
Cut Tape
0,37 €
0,162 €
0,137 €
0,105 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 4.000
Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-523-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDU5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 24.591In Stock
Cut Tape
0,318 €
0,141 €
0,123 €
0,11 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-523-2 4 A 25 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDU5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD UNI-DIRECTIONAL 5V 448.000Factory Stock Available
Cut Tape
0,447 €
0,212 €
0,175 €
0,134 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 16.000
Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-523-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDU5V0 Reel, Cut Tape, MouseReel