Bourns DV Series Varistors

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors DV SERIES 150V 6.419In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 25V 6.348In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 1.2 J 1500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 11.119In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 6.275In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 35V 1.369In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.8 J 800 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 2.596In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV Series 35V 4032 pkg 2.811In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 3.4 J 1400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV Series 14V 4032 pkg 7.759In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 43 V 250 A 1.3 J 3500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 4.306In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 250 VAC 320 VDC 390 V 650 V 400 A 11 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 275V 7.732In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 13 J 90 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 275V 5.267In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV 60 K 3225 R2 5.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV 60 K 4032 R2 4.729In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 530 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV Series 75V 4032 pkg 5.623In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 480 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 300V 868In Stock
6.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 300V
27.585On Order
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 300 VAC 385 VDC 470 V 775 V 400 A 15 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV Series 115V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 200 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 115V 4032 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 300 V 1.2 mA 13 J 270 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 11V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 11 VAC 14 VDC 18 V 36 V 100 A 0.6 J 2500 pF - 40 C + 125 C Reel
Bourns Varistors DV 11 K 4032 R2 Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 11 VAC 14 VDC 18 V 36 V 250 A 1.1 J 4300 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 130V Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 130 VAC 170 VDC 205 V 340 V 400 A 7 J 150 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 130V 4032 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 130 VAC 170 VDC 205 V 340 V 1.2 mA 15 J 250 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 140V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 180 pF - 40 C + 125 C Reel
Bourns Varistors DV 140 K 4032 R2 Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 360 V 1.2 mA 18 J 240 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 14V Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 43 V 100 A 0.7 J 2200 pF - 40 C + 125 C Reel