ESD Protection Diodes / TVS Diodes

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 200W 39V 5% Unidir 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V GL41 (DO-213AB) 7.4 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 6.8V Unidirect 7.788In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V GL41 (DO-213AB) 38.1 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 15V Unidirect 11.902In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V GL41 (DO-213AB) 18.9 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 120V Unidirect 2.900In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V GL41 (DO-213AB) 1.21 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 51V Unidirect 2.162In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V GL41 (DO-213AB) 5.7 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 160V Unidirect 2.900In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V GL41 (DO-213AB) 910 mA 200 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 27V Unidirect 3.320In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V GL41 (DO-213AB) 10.7 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 100V Unidirect 1.227In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V GL41 (DO-213AB) 1.46 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 150V Unidirect 1.779In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V GL41 (DO-213AB) 970 mA 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 16V Unidirect 2.386In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V GL41 (DO-213AB) 17.8 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 18V Unidirect 80In Stock
3.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V GL41 (DO-213AB) 15.9 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 200V Unidirect 498In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V GL41 (DO-213AB) 730 mA 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 24V Unidirect 35In Stock
4.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V GL41 (DO-213AB) 12 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 3.407In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V GL41 (DO-213AB) 8.8 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 200W 33V 5% Unidir 1.006In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V GL41 (DO-213AB) 8.8 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 36V Unidirect 2.823In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V GL41 (DO-213AB) 8 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 200W 6.8V 5% Unidir 1.798In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V GL41 (DO-213AB) 38.1 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 200W 100V 5% Unidir Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V GL41 (DO-213AB) 1.46 A 200 W - 55 C + 150 C TGL41 Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 10V Unidirect Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V GL41 (DO-213AB) 27.6 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 200W 10V 5% Unidir Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V GL41 (DO-213AB) 27.6 A 400 W - 55 C + 150 C TGL41 Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 110V Unidirect Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V GL41 (DO-213AB) 1.32 A 200 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 200W 110V 5% Unidir Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V GL41 (DO-213AB) 1.32 A 200 W - 55 C + 150 C TGL41 Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 11V Unidirect Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V GL41 (DO-213AB) 25.6 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 200W 11V 5% Unidir Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V GL41 (DO-213AB) 25.6 A 400 W - 55 C + 150 C TGL41 Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 200W 120V 5% Unidir Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V GL41 (DO-213AB) 1.21 A 400 W - 55 C + 150 C TGL41 Reel